
EMB11FHAT2R | |
---|---|
DigiKey Part Number | EMB11FHAT2RTR-ND - Tape & Reel (TR) EMB11FHAT2RCT-ND - Cut Tape (CT) EMB11FHAT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMB11FHAT2R |
Description | TRANS PREBIAS 2PNP 100MA EMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMB11FHAT2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | - | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.62600 | $16.26 |
100 | $1.01900 | $101.90 |
500 | $0.75328 | $376.64 |
1,000 | $0.66739 | $667.39 |
2,000 | $0.59493 | $1,189.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.48245 | $3,859.60 |
16,000 | $0.43916 | $7,026.56 |
24,000 | $0.41710 | $10,010.40 |
40,000 | $0.39230 | $15,692.00 |
56,000 | $0.37761 | $21,146.16 |
80,000 | $0.36333 | $29,066.40 |
200,000 | $0.33870 | $67,740.00 |