EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMB11FHAT2R

DigiKey Part Number
EMB11FHAT2RTR-ND - Tape & Reel (TR)
EMB11FHAT2RCT-ND - Cut Tape (CT)
EMB11FHAT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMB11FHAT2R
Description
TRANS PREBIAS 2PNP 100MA EMT6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 100mA 250MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EMB11FHAT2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
-
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250MHz
Power - Max
150mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,380
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.63000$16.30
100$1.02160$102.16
500$0.75520$377.60
1,000$0.66910$669.10
2,000$0.59645$1,192.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.48368$3,869.44
16,000$0.44028$7,044.48
24,000$0.41816$10,035.84
40,000$0.39330$15,732.00
56,000$0.37857$21,199.92
80,000$0.36426$29,140.80
200,000$0.33957$67,914.00
Manufacturers Standard Package