EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMB10T2R

DigiKey Part Number
EMB10T2RTR-ND - Tape & Reel (TR)
EMB10T2RCT-ND - Cut Tape (CT)
EMB10T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMB10T2R
Description
TRANS PREBIAS 2PNP 50V EMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
10$2.68500$26.85
100$1.70460$170.46
500$1.28190$640.95
1,000$1.14527$1,145.27
2,000$1.03020$2,060.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.85171$6,813.68
16,000$0.78309$12,529.44
24,000$0.74814$17,955.36
40,000$0.70886$28,354.40
56,000$0.68560$38,393.60
80,000$0.67741$54,192.80
Manufacturers Standard Package