
EMA2T2R | |
---|---|
DigiKey Part Number | EMA2T2RTR-ND - Tape & Reel (TR) EMA2T2RCT-ND - Cut Tape (CT) EMA2T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMA2T2R |
Description | TRANS PREBIAS 2PNP 50V EMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | EMT5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.85171 | $6,813.68 |
16,000 | $0.78309 | $12,529.44 |
24,000 | $0.74814 | $17,955.36 |
40,000 | $0.70886 | $28,354.40 |
56,000 | $0.68560 | $38,393.60 |
80,000 | $0.67741 | $54,192.80 |