
EDZVT2R2.4B | |
|---|---|
DigiKey Part Number | EDZVT2R2.4BTR-ND - Tape & Reel (TR) EDZVT2R2.4BCT-ND - Cut Tape (CT) EDZVT2R2.4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R2.4B |
Description | DIODE ZENER 2.4V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 150 mW Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R2.4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 500 mV | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.27400 | $12.74 |
| 100 | $0.79090 | $79.09 |
| 500 | $0.57912 | $289.56 |
| 1,000 | $0.51056 | $510.56 |
| 2,000 | $0.45272 | $905.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.36272 | $2,901.76 |
| 16,000 | $0.32807 | $5,249.12 |
| 24,000 | $0.31040 | $7,449.60 |
| 40,000 | $0.29053 | $11,621.20 |
| 56,000 | $0.27877 | $15,611.12 |
| 80,000 | $0.26733 | $21,386.40 |










