
DTDG14GPT100 | |
---|---|
DigiKey Part Number | DTDG14GPT100TR-ND - Tape & Reel (TR) DTDG14GPT100CT-ND - Cut Tape (CT) DTDG14GPT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTDG14GPT100 |
Description | TRANS PREBIAS NPN 60V 1A MPT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 60 V 1 A 80 MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTDG14GPT100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 80 MHz | |
Power - Max | 2 W | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $4.50300 | $45.03 |
100 | $2.91990 | $291.99 |
500 | $2.23862 | $1,119.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.01898 | $2,018.98 |
2,000 | $1.83405 | $3,668.10 |
3,000 | $1.73978 | $5,219.34 |
5,000 | $1.63381 | $8,169.05 |
7,000 | $1.57104 | $10,997.28 |
10,000 | $1.51003 | $15,100.30 |
25,000 | $1.37886 | $34,471.50 |