Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 12 V 500 mA 260 MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTD523YE3TL

DigiKey Part Number
846-DTD523YE3TLTR-ND - Tape & Reel (TR)
846-DTD523YE3TLCT-ND - Cut Tape (CT)
846-DTD523YE3TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTD523YE3TL
Description
TRANS PREBIAS NPN 12V 0.5A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 12 V 500 mA 260 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased + Diode
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
12 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 2V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
260 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,850
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.31800$23.18
100$1.46920$146.92
500$1.09922$549.61
1,000$0.97959$979.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.82736$2,482.08
6,000$0.75058$4,503.48
9,000$0.71145$6,403.05
15,000$0.66745$10,011.75
21,000$0.64139$13,469.19
30,000$0.61606$18,481.80
75,000$0.56047$42,035.25
Manufacturers Standard Package