Similar

DTC143ZUBHZGTL | |
|---|---|
DigiKey Part Number | DTC143ZUBHZGTLTR-ND - Tape & Reel (TR) DTC143ZUBHZGTLCT-ND - Cut Tape (CT) DTC143ZUBHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143ZUBHZGTL |
Description | TRANS PREBIAS NPN 0.1A UMT3F |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTC143ZUBHZGTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33248 | $997.44 |
| 6,000 | $0.29695 | $1,781.70 |
| 9,000 | $0.27882 | $2,509.38 |
| 15,000 | $0.25842 | $3,876.30 |
| 21,000 | $0.24634 | $5,173.14 |
| 30,000 | $0.23458 | $7,037.40 |
| 75,000 | $0.20876 | $15,657.00 |
| 150,000 | $0.19280 | $28,920.00 |
| 300,000 | $0.17938 | $53,814.00 |


