
DTC143TMT2L | |
|---|---|
DigiKey Part Number | DTC143TMT2LTR-ND - Tape & Reel (TR) DTC143TMT2LCT-ND - Cut Tape (CT) DTC143TMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143TMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 Only | Supplier Device Package VMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143TM3T5G | onsemi | 10,031 | DTC143TM3T5GOSCT-ND | $2.14000 | Direct |
| PDTC143TU,115 | Nexperia USA Inc. | 286 | 1727-5138-1-ND | $1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.05500 | $20.55 |
| 100 | $1.29240 | $129.24 |
| 500 | $0.96076 | $480.38 |
| 1,000 | $0.85364 | $853.64 |
| 2,000 | $0.76329 | $1,526.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.62307 | $4,984.56 |
| 16,000 | $0.56913 | $9,106.08 |
| 24,000 | $0.54164 | $12,999.36 |
| 40,000 | $0.51075 | $20,430.00 |
| 56,000 | $0.49246 | $27,577.76 |
| 80,000 | $0.47468 | $37,974.40 |

