
DTC143TCAHZGT116 | |
---|---|
DigiKey Part Number | DTC143TCAHZGT116TR-ND - Tape & Reel (TR) DTC143TCAHZGT116CT-ND - Cut Tape (CT) DTC143TCAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143TCAHZGT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143TCAHZGT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 350 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.88100 | $8.81 |
100 | $0.54580 | $54.58 |
500 | $0.39678 | $198.39 |
1,000 | $0.34838 | $348.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28656 | $859.68 |
6,000 | $0.25532 | $1,531.92 |
9,000 | $0.23937 | $2,154.33 |
15,000 | $0.22142 | $3,321.30 |
21,000 | $0.21079 | $4,426.59 |
30,000 | $0.20044 | $6,013.20 |
75,000 | $0.17772 | $13,329.00 |
150,000 | $0.16367 | $24,550.50 |
300,000 | $0.15186 | $45,558.00 |