
DTC123JUBTL | |
|---|---|
DigiKey Part Number | DTC123JUBTLTR-ND - Tape & Reel (TR) DTC123JUBTLCT-ND - Cut Tape (CT) DTC123JUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123JUBTL |
Description | TRANS PREBIAS NPN 50V UMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | DTC123JUBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.92900 | $9.29 |
| 100 | $0.57300 | $57.30 |
| 500 | $0.41700 | $208.50 |
| 1,000 | $0.36643 | $366.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30181 | $905.43 |
| 6,000 | $0.26915 | $1,614.90 |
| 9,000 | $0.25246 | $2,272.14 |
| 15,000 | $0.23370 | $3,505.50 |
| 21,000 | $0.22258 | $4,674.18 |
| 30,000 | $0.21176 | $6,352.80 |
| 75,000 | $0.18800 | $14,100.00 |
| 150,000 | $0.17331 | $25,996.50 |
| 300,000 | $0.16096 | $48,288.00 |

