
DTC123JU3HZGT106 | |
|---|---|
DigiKey Part Number | DTC123JU3HZGT106TR-ND - Tape & Reel (TR) DTC123JU3HZGT106CT-ND - Cut Tape (CT) DTC123JU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123JU3HZGT106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123JU3HZGT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.44700 | $14.47 |
| 100 | $0.90350 | $90.35 |
| 500 | $0.66594 | $332.97 |
| 1,000 | $0.58899 | $588.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49077 | $1,472.31 |
| 6,000 | $0.44121 | $2,647.26 |
| 9,000 | $0.41593 | $3,743.37 |
| 15,000 | $0.38749 | $5,812.35 |
| 21,000 | $0.37064 | $7,783.44 |
| 30,000 | $0.35426 | $10,627.80 |
| 75,000 | $0.31830 | $23,872.50 |
| 150,000 | $0.29608 | $44,412.00 |

