
DTC115EUBTL | |
---|---|
DigiKey Part Number | 846-DTC115EUBTLTR-ND - Tape & Reel (TR) 846-DTC115EUBTLCT-ND - Cut Tape (CT) 846-DTC115EUBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC115EUBTL |
Description | TRANS PREBIAS NPN 50V UMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.85600 | $18.56 |
100 | $1.17500 | $117.50 |
500 | $0.63734 | $318.67 |
1,000 | $0.55572 | $555.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54718 | $1,641.54 |
6,000 | $0.41530 | $2,491.80 |
9,000 | $0.35176 | $3,165.84 |
15,000 | $0.34822 | $5,223.30 |
21,000 | $0.33265 | $6,985.65 |
30,000 | $0.31628 | $9,488.40 |
75,000 | $0.26686 | $20,014.50 |