
DTB123YCT116 | |
|---|---|
DigiKey Part Number | DTB123YCT116TR-ND - Tape & Reel (TR) DTB123YCT116CT-ND - Cut Tape (CT) DTB123YCT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB123YCT116 |
Description | TRANS PREBIAS PNP 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB123YCT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SST3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTB123YKT146 | Rohm Semiconductor | 2,252 | DTB123YKT146CT-ND | $5.10000 | Parametric Equivalent |
| DDTB123YC-7-F | Diodes Incorporated | 3,518 | 31-DDTB123YC-7-FCT-ND | $2.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.49600 | $14.96 |
| 100 | $0.93230 | $93.23 |
| 500 | $0.68682 | $343.41 |
| 1,000 | $0.60716 | $607.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50557 | $1,516.71 |
| 6,000 | $0.45428 | $2,725.68 |
| 9,000 | $0.42811 | $3,852.99 |
| 15,000 | $0.39870 | $5,980.50 |
| 21,000 | $0.38127 | $8,006.67 |
| 30,000 | $0.36432 | $10,929.60 |


