Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40 V 500 mA 200 MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTB123TCT116

DigiKey Part Number
846-DTB123TCT116TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTB123TCT116
Description
TRANS PREBIAS PNP 40V 0.5A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40 V 500 mA 200 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTB123TCT116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Resistors Included
R1 Only
Resistor - Base (R1)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
200 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47693$1,430.79
6,000$0.42856$2,571.36
9,000$0.40389$3,635.01
15,000$0.37613$5,641.95
21,000$0.35968$7,553.28
30,000$0.34369$10,310.70
75,000$0.30859$23,144.25
150,000$0.28690$43,035.00
Manufacturers Standard Package