
DTB114EKT146 | |
|---|---|
DigiKey Part Number | DTB114EKT146TR-ND - Tape & Reel (TR) DTB114EKT146CT-ND - Cut Tape (CT) DTB114EKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB114EKT146 |
Description | TRANS PREBIAS PNP 50V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB114EKT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.12400 | $31.24 |
| 100 | $1.99120 | $199.12 |
| 500 | $1.50256 | $751.28 |
| 1,000 | $1.34463 | $1,344.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.14375 | $3,431.25 |
| 6,000 | $1.04249 | $6,254.94 |
| 9,000 | $0.99087 | $8,917.83 |
| 15,000 | $0.93288 | $13,993.20 |
| 21,000 | $0.89854 | $18,869.34 |
| 30,000 | $0.86514 | $25,954.20 |

