
DTA143ZMT2L | |
---|---|
DigiKey Part Number | DTA143ZMT2LTR-ND - Tape & Reel (TR) DTA143ZMT2LCT-ND - Cut Tape (CT) DTA143ZMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143ZMT2L |
Description | TRANS PREBIAS PNP 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143ZMT2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.48600 | $14.86 |
100 | $0.92620 | $92.62 |
500 | $0.68300 | $341.50 |
1,000 | $0.60425 | $604.25 |
2,000 | $0.53778 | $1,075.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.43459 | $3,476.72 |
16,000 | $0.39487 | $6,317.92 |
24,000 | $0.37461 | $8,990.64 |
40,000 | $0.35185 | $14,074.00 |
56,000 | $0.33837 | $18,948.72 |
80,000 | $0.32527 | $26,021.60 |
200,000 | $0.29765 | $59,530.00 |