DTA143XMT2L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.81000
Datasheet
DTA023YMT2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143XMT2L

DigiKey Part Number
DTA143XMT2LTR-ND - Tape & Reel (TR)
DTA143XMT2LCT-ND - Cut Tape (CT)
DTA143XMT2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA143XMT2L
Description
TRANS PREBIAS PNP 50V 0.1A VMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.43570$3,485.60
16,000$0.39588$6,334.08
24,000$0.37557$9,013.68
40,000$0.35275$14,110.00
56,000$0.33923$18,996.88
80,000$0.32610$26,088.00
200,000$0.29841$59,682.00
Manufacturers Standard Package