Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143XEFRATL

DigiKey Part Number
DTA143XEFRATLTR-ND - Tape & Reel (TR)
DTA143XEFRATLCT-ND - Cut Tape (CT)
DTA143XEFRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA143XEFRATL
Description
TRANS PREBIAS PNP 0.1A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA143XEFRATL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
150 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39178$1,175.34
6,000$0.35088$2,105.28
9,000$0.33000$2,970.00
15,000$0.30652$4,597.80
21,000$0.29261$6,144.81
30,000$0.27908$8,372.40
75,000$0.24937$18,702.75
150,000$0.23101$34,651.50
300,000$0.21581$64,743.00
Manufacturers Standard Package