
DTA143EE3HZGTL | |
---|---|
DigiKey Part Number | 846-DTA143EE3HZGTLTR-ND - Tape & Reel (TR) 846-DTA143EE3HZGTLCT-ND - Cut Tape (CT) 846-DTA143EE3HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143EE3HZGTL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.52300 | $15.23 |
100 | $0.95160 | $95.16 |
500 | $0.70252 | $351.26 |
1,000 | $0.62176 | $621.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51884 | $1,556.52 |
6,000 | $0.46686 | $2,801.16 |
9,000 | $0.44037 | $3,963.33 |
15,000 | $0.41056 | $6,158.40 |
21,000 | $0.39290 | $8,250.90 |
30,000 | $0.37573 | $11,271.90 |
75,000 | $0.33803 | $25,352.25 |
150,000 | $0.31474 | $47,211.00 |