Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTA124GKAT146 | |
|---|---|
DigiKey Part Number | 846-DTA124GKAT146TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA124GKAT146 |
Description | TRANS PREBIAS PNP 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA124GKAT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37718 | $1,131.54 |
| 6,000 | $0.33758 | $2,025.48 |
| 9,000 | $0.31738 | $2,856.42 |
| 15,000 | $0.29465 | $4,419.75 |
| 21,000 | $0.28118 | $5,904.78 |
| 30,000 | $0.26808 | $8,042.40 |
| 75,000 | $0.23932 | $17,949.00 |
| 150,000 | $0.22154 | $33,231.00 |
| 300,000 | $0.20659 | $61,977.00 |





