
DTA124EU3HZGT106 | |
|---|---|
DigiKey Part Number | DTA124EU3HZGT106TR-ND - Tape & Reel (TR) DTA124EU3HZGT106CT-ND - Cut Tape (CT) DTA124EU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124EU3HZGT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA124EU3HZGT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.53700 | $15.37 |
| 100 | $0.95780 | $95.78 |
| 500 | $0.70590 | $352.95 |
| 1,000 | $0.62426 | $624.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52023 | $1,560.69 |
| 6,000 | $0.46768 | $2,806.08 |
| 9,000 | $0.44088 | $3,967.92 |
| 15,000 | $0.41074 | $6,161.10 |
| 21,000 | $0.39288 | $8,250.48 |
| 30,000 | $0.37552 | $11,265.60 |

