DTA023YMT2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA123YMT2L

DigiKey Part Number
846-DTA123YMT2LTR-ND - Tape & Reel (TR)
846-DTA123YMT2LCT-ND - Cut Tape (CT)
846-DTA123YMT2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA123YMT2L
Description
TRANS PREBIAS PNP 50V 0.1A VMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
33 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.37100$13.71
100$0.85480$85.48
500$0.62896$314.48
1,000$0.55572$555.72
2,000$0.49398$987.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.39801$3,184.08
16,000$0.36106$5,776.96
24,000$0.34223$8,213.52
40,000$0.32106$12,842.40
56,000$0.30852$17,277.12
80,000$0.29633$23,706.40
200,000$0.26958$53,916.00
Manufacturers Standard Package