Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA115EU3T106

DigiKey Part Number
DTA115EU3T106TR-ND - Tape & Reel (TR)
DTA115EU3T106CT-ND - Cut Tape (CT)
DTA115EU3T106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA115EU3T106
Description
TRANS PREBIAS PNP 50V 0.1A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA115EU3T106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
100 kOhms
Manufacturer
Rohm Semiconductor
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
UMT3
Resistor - Base (R1)
100 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.98700$9.87
100$0.60760$60.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30181$905.43
6,000$0.26915$1,614.90
9,000$0.25246$2,272.14
15,000$0.23370$3,505.50
21,000$0.22258$4,674.18
30,000$0.21176$6,352.80
Manufacturers Standard Package