
DTC115TCAT116 | |
---|---|
DigiKey Part Number | 846-DTC115TCAT116TR-ND - Tape & Reel (TR) 846-DTC115TCAT116CT-ND - Cut Tape (CT) 846-DTC115TCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC115TCAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.37100 | $13.71 |
100 | $0.85480 | $85.48 |
500 | $0.62896 | $314.48 |
1,000 | $0.55572 | $555.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46242 | $1,387.26 |
6,000 | $0.41530 | $2,491.80 |
9,000 | $0.39127 | $3,521.43 |
15,000 | $0.36424 | $5,463.60 |
21,000 | $0.34822 | $7,312.62 |
30,000 | $0.33265 | $9,979.50 |
75,000 | $0.29846 | $22,384.50 |
150,000 | $0.27733 | $41,599.50 |
300,000 | $0.26686 | $80,058.00 |