
DTA044EEBTL | |
---|---|
DigiKey Part Number | DTA044EEBTLTR-ND - Tape & Reel (TR) DTA044EEBTLCT-ND - Cut Tape (CT) DTA044EEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA044EEBTL |
Description | TRANS PREBIAS PNP 50V EMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTA044EEBTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.84000 | $8.40 |
100 | $0.51700 | $51.70 |
500 | $0.37554 | $187.77 |
1,000 | $0.32944 | $329.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27067 | $812.01 |
6,000 | $0.24095 | $1,445.70 |
9,000 | $0.22578 | $2,032.02 |
15,000 | $0.20870 | $3,130.50 |
21,000 | $0.19858 | $4,170.18 |
30,000 | $0.18873 | $5,661.90 |
75,000 | $0.16709 | $12,531.75 |
150,000 | $0.15372 | $23,058.00 |
300,000 | $0.14247 | $42,741.00 |