
DTA024XEBTL | |
|---|---|
DigiKey Part Number | 846-DTA024XEBTLTR-ND - Tape & Reel (TR) 846-DTA024XEBTLCT-ND - Cut Tape (CT) 846-DTA024XEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA024XEBTL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.01100 | $10.11 |
| 100 | $0.62730 | $62.73 |
| 500 | $0.45778 | $228.89 |
| 1,000 | $0.40277 | $402.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33248 | $997.44 |
| 6,000 | $0.29695 | $1,781.70 |
| 9,000 | $0.27882 | $2,509.38 |
| 15,000 | $0.25842 | $3,876.30 |
| 21,000 | $0.24634 | $5,173.14 |
| 30,000 | $0.23458 | $7,037.40 |
| 75,000 | $0.20876 | $15,657.00 |
| 150,000 | $0.19280 | $28,920.00 |
| 300,000 | $0.17938 | $53,814.00 |

