
DTA023YMT2L | |
|---|---|
DigiKey Part Number | DTA023YMT2LTR-ND - Tape & Reel (TR) DTA023YMT2LCT-ND - Cut Tape (CT) DTA023YMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA023YMT2L |
Description | TRANS PREBIAS PNP 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA023YMT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.05200 | $10.52 |
| 100 | $0.65440 | $65.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.29706 | $2,376.48 |
| 16,000 | $0.26811 | $4,289.76 |
| 24,000 | $0.25335 | $6,080.40 |
| 40,000 | $0.23674 | $9,469.60 |
| 56,000 | $0.22691 | $12,706.96 |
| 80,000 | $0.21735 | $17,388.00 |
| 200,000 | $0.19636 | $39,272.00 |
| 400,000 | $0.18498 | $73,992.00 |

