
DTA023JEBTL | |
|---|---|
DigiKey Part Number | DTA023JEBTLTR-ND - Tape & Reel (TR) DTA023JEBTLCT-ND - Cut Tape (CT) DTA023JEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA023JEBTL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTA023JEBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.83900 | $8.39 |
| 100 | $0.51630 | $51.63 |
| 500 | $0.37506 | $187.53 |
| 1,000 | $0.32902 | $329.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27032 | $810.96 |
| 6,000 | $0.24064 | $1,443.84 |
| 9,000 | $0.22549 | $2,029.41 |
| 15,000 | $0.20843 | $3,126.45 |
| 21,000 | $0.19832 | $4,164.72 |
| 30,000 | $0.18849 | $5,654.70 |
| 75,000 | $0.16688 | $12,516.00 |
| 150,000 | $0.15352 | $23,028.00 |
| 300,000 | $0.14229 | $42,687.00 |

