RF Diode Standard - 1 Pair Common Cathode 35V 150 mW UMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAN235UT106

DigiKey Part Number
DAN235UT106TR-ND - Tape & Reel (TR)
DAN235UT106CT-ND - Cut Tape (CT)
DAN235UT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAN235UT106
Description
RF DIODE STANDARD 35V 150MW UMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diode Standard - 1 Pair Common Cathode 35V 150 mW UMD3
Datasheet
 Datasheet
EDA/CAD Models
DAN235UT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard - 1 Pair Common Cathode
Voltage - Peak Reverse (Max)
35V
Capacitance @ Vr, F
1.2pF @ 6V, 1MHz
Resistance @ If, F
900mOhm @ 2mA, 100MHz
Power Dissipation (Max)
150 mW
Operating Temperature
125°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
UMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,773
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.29900$12.99
25$1.15120$28.78
100$0.98250$98.25
250$0.90304$225.76
500$0.85520$427.60
1,000$0.81566$815.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76682$2,300.46
6,000$0.74292$4,457.52
9,000$0.73096$6,578.64
15,000$0.71771$10,765.65
21,000$0.70997$14,909.37
30,000$0.70251$21,075.30
75,000$0.68647$51,485.25
Manufacturers Standard Package