RB411DT146
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAN212KT146

DigiKey Part Number
DAN212KT146TR-ND - Tape & Reel (TR)
DAN212KT146CT-ND - Cut Tape (CT)
DAN212KT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAN212KT146
Description
DIODE STANDARD 80V 100MA SMD3
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SMD3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Capacitance @ Vr, F
3.5pF @ 6V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMD3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.51900$15.19
100$0.94920$94.92
500$0.70072$350.36
1,000$0.62018$620.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51751$1,552.53
6,000$0.46567$2,794.02
9,000$0.43924$3,953.16
15,000$0.40951$6,142.65
21,000$0.39190$8,229.90
30,000$0.37477$11,243.10
75,000$0.33717$25,287.75
150,000$0.31394$47,091.00
Manufacturers Standard Package