DAN202UFHT106 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,747
Unit Price: $3.13000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 801
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 182
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 6,387
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
Datasheet
RB451FT106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAN202UFHT106

DigiKey Part Number
846-DAN202UFHT106TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAN202UFHT106
Description
DIODE ARRAY GP 80V 100MA UMD3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable