
CSL0902MT1C | |
---|---|
DigiKey Part Number | 846-CSL0902MT1CTR-ND - Tape & Reel (TR) 846-CSL0902MT1CCT-ND - Cut Tape (CT) 846-CSL0902MT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902MT1C |
Description | LED YLW-GRN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.14mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.96400 | $29.64 |
100 | $2.12910 | $212.91 |
500 | $1.75436 | $877.18 |
1,000 | $1.63103 | $1,631.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.52614 | $3,052.28 |
4,000 | $1.43709 | $5,748.36 |
6,000 | $1.39138 | $8,348.28 |
10,000 | $1.33976 | $13,397.60 |
14,000 | $1.30906 | $18,326.84 |
20,000 | $1.27911 | $25,582.20 |
50,000 | $1.21297 | $60,648.50 |