
CSL0902MT1 | |
|---|---|
DigiKey Part Number | 846-CSL0902MT1TR-ND - Tape & Reel (TR) 846-CSL0902MT1CT-ND - Cut Tape (CT) 846-CSL0902MT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902MT1 |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.14mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.69700 | $26.97 |
| 100 | $1.93450 | $193.45 |
| 500 | $1.58872 | $794.36 |
| 1,000 | $1.47494 | $1,474.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.37821 | $2,756.42 |
| 4,000 | $1.29602 | $5,184.08 |
| 6,000 | $1.25385 | $7,523.10 |
| 10,000 | $1.20620 | $12,062.00 |
| 14,000 | $1.17785 | $16,489.90 |
| 20,000 | $1.15019 | $23,003.80 |
| 50,000 | $1.08912 | $54,456.00 |

