
2SA2018E3HZGTL | |
---|---|
DigiKey Part Number | 846-2SA2018E3HZGTLTR-ND - Tape & Reel (TR) 846-2SA2018E3HZGTLCT-ND - Cut Tape (CT) 846-2SA2018E3HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2018E3HZGTL |
Description | TRANS PNP 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 500 mA 260MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 260MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.43900 | $24.39 |
100 | $1.54780 | $154.78 |
500 | $1.16006 | $580.03 |
1,000 | $1.03467 | $1,034.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.87521 | $2,625.63 |
6,000 | $0.79481 | $4,768.86 |
9,000 | $0.75382 | $6,784.38 |
15,000 | $0.70774 | $10,616.10 |
21,000 | $0.68045 | $14,289.45 |
30,000 | $0.65393 | $19,617.90 |
75,000 | $0.59572 | $44,679.00 |