
CSL0901UT | |
|---|---|
DigiKey Part Number | CSL0901UTTR-ND - Tape & Reel (TR) CSL0901UTCT-ND - Cut Tape (CT) CSL0901UTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901UT |
Description | HIGH BRIGHTNESS LENS TYPE LED; C |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.14mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.34mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601D-R | QT Brightek (QTB) | 31,842 | 1516-QBLP601D-RCT-ND | $2.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.60600 | $26.06 |
| 100 | $1.86300 | $186.30 |
| 500 | $1.52870 | $764.35 |
| 1,000 | $1.41846 | $1,418.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32473 | $2,649.46 |
| 4,000 | $1.24509 | $4,980.36 |
| 6,000 | $1.20422 | $7,225.32 |
| 10,000 | $1.15803 | $11,580.30 |
| 14,000 | $1.13055 | $15,827.70 |
| 20,000 | $1.10374 | $22,074.80 |

