
CSL0901MT1C | |
---|---|
DigiKey Part Number | 846-CSL0901MT1CTR-ND - Tape & Reel (TR) 846-CSL0901MT1CCT-ND - Cut Tape (CT) 846-CSL0901MT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901MT1C |
Description | LED YLW-GRN 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.14mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.22700 | $32.27 |
100 | $2.32800 | $232.80 |
500 | $1.92332 | $961.66 |
1,000 | $1.79038 | $1,790.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.67727 | $3,354.54 |
4,000 | $1.58129 | $6,325.16 |
6,000 | $1.53206 | $9,192.36 |
10,000 | $1.47643 | $14,764.30 |
14,000 | $1.44335 | $20,206.90 |
20,000 | $1.41108 | $28,221.60 |
50,000 | $1.33983 | $66,991.50 |