
CSL0701DT5 | |
|---|---|
DigiKey Part Number | CSL0701DT5TR-ND - Tape & Reel (TR) CSL0701DT5CT-ND - Cut Tape (CT) CSL0701DT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0701DT5 |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CSL0701DT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.90mm L x 2.50mm W | |
Height (Max) | 3.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $9.64400 | $96.44 |
| 100 | $7.29080 | $729.08 |
| 500 | $6.24950 | $3,124.75 |
| 1,000 | $5.90937 | $5,909.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.62112 | $11,242.24 |
| 4,000 | $5.37697 | $21,507.88 |
| 6,000 | $5.25198 | $31,511.88 |
| 10,000 | $5.11092 | $51,109.20 |
| 14,000 | $5.02715 | $70,380.10 |

