
CSL0406WBCW11Y1 | |
---|---|
DigiKey Part Number | 846-CSL0406WBCW11Y1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSL0406WBCW11Y1 |
Description | LED WHITE 2812 SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 180° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.45mm L x 1.20mm W | |
Height (Max) | 0.90mm | |
Base Product Number |