CDZVT2R3.3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDZVT2R22B

DigiKey Part Number
846-CDZVT2R22BTR-ND - Tape & Reel (TR)
846-CDZVT2R22BCT-ND - Cut Tape (CT)
846-CDZVT2R22BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDZVT2R22B
Description
DIODE ZENER 22V 100MW VMN2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 100 mW ±2.11% Surface Mount VMN2M (SOD-923)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.11%
Power - Max
100 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VMN2M (SOD-923)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.97700$9.77
100$0.65360$65.36
500$0.47722$238.61
1,000$0.41285$412.85
2,000$0.32926$658.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.21562$1,724.96
16,000$0.20117$3,218.72
24,000$0.19906$4,777.44
40,000$0.19798$7,919.20
56,000$0.19734$11,051.04
80,000$0.19670$15,736.00
200,000$0.19528$39,056.00
400,000$0.18475$73,900.00
Manufacturers Standard Package