CDZT2RA6.2B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 7,754
Unit Price: $3.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 40,905
Unit Price: $1.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,832
Unit Price: $0.90000
Datasheet
Zener Diode 6.2 V 100 mW ±2% Surface Mount VMN2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 100 mW ±2% Surface Mount VMN2
VMN2_VMN2 Pkg

CDZT2RA6.2B

DigiKey Part Number
CDZT2RA6.2BTR-ND - Tape & Reel (TR)
CDZT2RA6.2BCT-ND - Cut Tape (CT)
CDZT2RA6.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDZT2RA6.2B
Description
DIODE ZENER 6.2V 100MW VMN2
Customer Reference
Detailed Description
Zener Diode 6.2 V 100 mW ±2% Surface Mount VMN2
Datasheet
 Datasheet
EDA/CAD Models
CDZT2RA6.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
100 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VMN2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.65572$5,245.76
16,000$0.60011$9,601.76
24,000$0.57178$13,722.72
40,000$0.53993$21,597.20
56,000$0.52108$29,180.48
80,000$0.50276$40,220.80
Manufacturers Standard Package