
CDZFHT2RA8.2B | |
---|---|
DigiKey Part Number | CDZFHT2RA8.2BTR-ND - Tape & Reel (TR) CDZFHT2RA8.2BCT-ND - Cut Tape (CT) CDZFHT2RA8.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA8.2B |
Description | DIODE ZENER 8.19V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 8.19 V 100 mW ±2.08% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.08% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.50603 | $4,048.24 |
16,000 | $0.46102 | $7,376.32 |
24,000 | $0.43807 | $10,513.68 |
40,000 | $0.41228 | $16,491.20 |
56,000 | $0.39701 | $22,232.56 |
80,000 | $0.38217 | $30,573.60 |
200,000 | $0.35923 | $71,846.00 |