
CDZCVT2R6.8B | |
---|---|
DigiKey Part Number | 846-CDZCVT2R6.8BTR-ND - Tape & Reel (TR) 846-CDZCVT2R6.8BCT-ND - Cut Tape (CT) 846-CDZCVT2R6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZCVT2R6.8B |
Description | TVS DIODE 5VWM VMN2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZCVT2R6.8B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.65V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.48600 | $14.86 |
100 | $0.68970 | $68.97 |
500 | $0.55014 | $275.07 |
1,000 | $0.42697 | $426.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.31202 | $2,496.16 |
16,000 | $0.30381 | $4,860.96 |
24,000 | $0.29560 | $7,094.40 |
40,000 | $0.28968 | $11,587.20 |
56,000 | $0.23319 | $13,058.64 |