BZX84C8V2LFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,705
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1,871
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,781
Unit Price: $2.80000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,282
Unit Price: $2.39000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,000
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.21938
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.21126
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.17213
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31918
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.30686
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 39,000
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.18481
Datasheet
BZX84B8V2LFHT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C8V2LFHT116

DigiKey Part Number
BZX84C8V2LFHT116TR-ND - Tape & Reel (TR)
BZX84C8V2LFHT116CT-ND - Cut Tape (CT)
BZX84C8V2LFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C8V2LFHT116
Description
DIODE ZENER 8.2V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 8.2 V 250 mW ±6.1% Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C8V2LFHT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.1%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.