BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V2LYT116

DigiKey Part Number
846-BZX84C6V2LYT116TR-ND - Tape & Reel (TR)
846-BZX84C6V2LYT116CT-ND - Cut Tape (CT)
846-BZX84C6V2LYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C6V2LYT116
Description
DIODE ZENER 6.2V 250MW SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±6.45% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.45%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.60100$16.01
100$0.78830$78.83
500$0.67330$336.65
1,000$0.59940$599.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58741$1,762.23
6,000$0.48281$2,896.86
9,000$0.31202$2,808.18
Manufacturers Standard Package