


RBR2VWM40ATR | |
---|---|
DigiKey Part Number | 846-RBR2VWM40ATR-ND - Tape & Reel (TR) 846-RBR2VWM40ATRCT-ND - Cut Tape (CT) 846-RBR2VWM40ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2VWM40ATR |
Description | DIODE SCHOTTKY 40V 2A PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.79200 | $27.92 |
100 | $2.15290 | $215.29 |
500 | $1.65370 | $826.85 |
1,000 | $1.49095 | $1,490.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.32501 | $3,975.03 |
6,000 | $1.03459 | $6,207.54 |
9,000 | $0.99727 | $8,975.43 |
15,000 | $0.99253 | $14,887.95 |
21,000 | $0.98958 | $20,781.18 |
30,000 | $0.95409 | $28,622.70 |
75,000 | $0.92397 | $69,297.75 |