
BZX84C33VLT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C33VLT116TR-ND - Tape & Reel (TR) 846-BZX84C33VLT116CT-ND - Cut Tape (CT) 846-BZX84C33VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C33VLT116 |
Description | DIODE ZENER 33V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±6.06% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.01100 | $10.11 |
| 100 | $0.62730 | $62.73 |
| 500 | $0.45778 | $228.89 |
| 1,000 | $0.40277 | $402.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35906 | $1,077.18 |
| 6,000 | $0.32071 | $1,924.26 |
| 9,000 | $0.30113 | $2,710.17 |
| 15,000 | $0.27910 | $4,186.50 |
| 21,000 | $0.26604 | $5,586.84 |
| 30,000 | $0.25334 | $7,600.20 |

