Zener Diode 2.4 V 250 mW ±8.33% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C2V4LYT116

DigiKey Part Number
846-BZX84C2V4LYT116TR-ND - Tape & Reel (TR)
846-BZX84C2V4LYT116CT-ND - Cut Tape (CT)
846-BZX84C2V4LYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C2V4LYT116
Description
DIODE ZENER 2.4V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 250 mW ±8.33% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±8.33%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,895
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.40600$14.06
100$0.68240$68.24
500$0.67416$337.08
1,000$0.57551$575.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53982$1,619.46
6,000$0.49954$2,997.24
9,000$0.36175$3,255.75
15,000$0.35764$5,364.60
21,000$0.35352$7,423.92
30,000$0.34645$10,393.50
75,000$0.31434$23,575.50
Manufacturers Standard Package