
BZX84C2V4LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C2V4LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C2V4LYFHT116CT-ND - Cut Tape (CT) 846-BZX84C2V4LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V4LYFHT116 |
Description | DIODE ZENER 2.4V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±8.33% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8.33% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.73500 | $17.35 |
| 100 | $1.08770 | $108.77 |
| 500 | $0.80570 | $402.85 |
| 1,000 | $0.69883 | $698.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59195 | $1,775.85 |
| 6,000 | $0.52618 | $3,157.08 |
| 9,000 | $0.43574 | $3,921.66 |
| 15,000 | $0.43163 | $6,474.45 |
| 21,000 | $0.42752 | $8,977.92 |
| 30,000 | $0.41897 | $12,569.10 |
| 75,000 | $0.36997 | $27,747.75 |

