
MMBZ18VALYFHT116 | |
---|---|
DigiKey Part Number | 846-MMBZ18VALYFHT116TR-ND - Tape & Reel (TR) 846-MMBZ18VALYFHT116CT-ND - Cut Tape (CT) 846-MMBZ18VALYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ18VALYFHT116 |
Description | TVS DIODE 14.5VWM 25VC SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 14.5V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.11200 | $31.12 |
100 | $1.98870 | $198.87 |
500 | $1.58522 | $792.61 |
1,000 | $1.34652 | $1,346.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.09206 | $3,276.18 |
6,000 | $1.04280 | $6,256.80 |
9,000 | $0.87037 | $7,833.33 |
15,000 | $0.84984 | $12,747.60 |
21,000 | $0.83136 | $17,458.56 |